
M39029/56-351 | |
---|---|
DigiKey Part Number | 3937-M39029/56-351-ND 3937-M39029/56-351-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/56-351 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.83000 | $30.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.71000 | $21.71 |
7 | $17.60000 | $123.20 |
10 | $14.34500 | $143.45 |
20 | $14.07250 | $281.45 |
35 | $11.63629 | $407.27 |