
M39029/56-353 | |
---|---|
DigiKey Part Number | 3937-M39029/56-353-ND 3937-M39029/56-353-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/56-353 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.05000 | $42.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.71000 | $34.71 |
7 | $28.14571 | $197.02 |
10 | $22.96400 | $229.64 |
20 | $22.50900 | $450.18 |
35 | $18.63629 | $652.27 |