
M39029/57-354 | |
---|---|
DigiKey Part Number | 3937-M39029/57-354-ND 3937-M39029/57-354-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/57-354 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.12000 | $19.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.27000 | $8.27 |
7 | $6.70857 | $46.96 |
10 | $5.45500 | $54.55 |
20 | $5.36350 | $107.27 |
35 | $4.41829 | $154.64 |