
M39029/57-358 | |
---|---|
DigiKey Part Number | 3937-M39029/57-358-ND 3937-M39029/57-358-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/57-358 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.82000 | $32.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.91000 | $23.91 |
7 | $19.38143 | $135.67 |
10 | $15.80000 | $158.00 |
20 | $15.49100 | $309.82 |
35 | $12.83629 | $449.27 |