
M39029/58-364 | |
|---|---|
DigiKey Part Number | 3937-M39029/58-364-ND 3937-M39029/58-364-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M39029/58-364 |
Description | CONTACT |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.71000 | $23.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.51000 | $13.51 |
| 7 | $10.96429 | $76.75 |
| 10 | $8.94500 | $89.45 |
| 20 | $8.76350 | $175.27 |
| 35 | $7.23629 | $253.27 |








