
M81969/14-03 | |
|---|---|
DigiKey Part Number | 3937-M81969/14-03-ND 3937-M81969/14-03-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M81969/14-03 |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | Insertion Tool For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk Retail Package | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Contacts, Size 16 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.25000 | $46.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.72000 | $67.72 |
| 10 | $66.36600 | $663.66 |
| 50 | $65.03820 | $3,251.91 |
| 100 | $63.73750 | $6,373.75 |


