
M81969/14-12 | |
|---|---|
DigiKey Part Number | 3937-M81969/14-12-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M81969/14-12 |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, Size 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, Size 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.50000 | $117.50 |


