
M83513/04-C03N | |
---|---|
DigiKey Part Number | 3937-M83513/04-C03N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M83513/04-C03N |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Gray 3.00' (914.40mm) Receptacle, Female Sockets to Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 3 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $847.78000 | $847.78 |