
M83513/05-02 | |
---|---|
DigiKey Part Number | 3937-M83513/05-02-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M83513/05-02 |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | Jackscrew, Allen Head For Micro D (MDM) Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Allen Head | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.258" (6.55mm) | |
Thread Size | 2-56 | |
Grade | Military | |
Qualification | MIL-DTL-83513 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |