
M85049/33-2-08N | |
---|---|
DigiKey Part Number | 3937-M85049/33-2-08N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/33-2-08N |
Description | CONN BACKSHELL SZ8 SIL |
Customer Reference | |
Detailed Description | Silver Connector Backshell 7/16-28 UNEF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 8 | |
Thread Size | 7/16-28 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Crimp Ring | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $611.04000 | $611.04 |