
M85049/38-17N | |
---|---|
DigiKey Part Number | 3937-M85049/38-17N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/38-17N |
Description | CONN CABLE CLAMP SZ17 SILVER M25 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M25x1 17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 17 | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $403.12000 | $403.12 |