
M85049/52-1-12W | |
|---|---|
DigiKey Part Number | 3937-M85049/52-1-12W-ND |
Manufacturer | Glenair |
Manufacturer Part Number | M85049/52-1-12W |
Description | CONN CAB CLAMP SZ12 OLIVE 3/4-20 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.291" ~ 0.416" (7.39mm ~ 10.57mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.34000 | $320.34 |


