
M85049/52-1-24N | |
|---|---|
DigiKey Part Number | 3937-M85049/52-1-24N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/52-1-24N |
Description | CONN CABLE CLAMP SZ24 SILV |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.706" ~ 1.081" (17.93mm ~ 27.46mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.78000 | $337.78 |


