
MS3181-14NA | |
|---|---|
DigiKey Part Number | 3937-MS3181-14NA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS3181-14NA |
Description | CONNECTOR ACCESSORIES |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.52000 | $468.52 |


