
MS3420-12A | |
---|---|
DigiKey Part Number | 3937-MS3420-12A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS3420-12A |
Description | CONN TELESCOPING BUSHING 20 22 |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20, 22 | |
Material | Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.60000 | $29.60 |
2 | $26.63500 | $53.27 |
4 | $25.87250 | $103.49 |
7 | $24.56429 | $171.95 |
10 | $18.38200 | $183.82 |