
316090 | |
---|---|
DigiKey Part Number | 3539-316090-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 316090 |
Description | 1200LB. CAPACITY LIFTING MAGNET |
Customer Reference | |
Detailed Description | Neodymium 1200 lbs Lifting Magnet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lifting Magnet | |
Width (Inches) | 4-5/8 | |
Height (Inches) | 9-7/8 | |
Construction | Neodymium | |
Lifting Power | 1200 lbs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $918.04000 | $918.04 |