
BS080604 | |
---|---|
DigiKey Part Number | 3539-BS080604-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | BS080604 |
Description | 8X6X4" CARDBOARD CORRUGATED BOXE |
Customer Reference | |
Detailed Description | 8" x 6" x 4" Corrugated Boxes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Corrugated Boxes | |
Size / Dimension | 8" x 6" x 4" | |
Specifications | - | |
Package Quantity | 25 | |
Color | Kraft |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1.32000 | $33.00 |