



TR9KZ1263LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KZ1263LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Part Number | TR9KZ1263LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 19V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ1263LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 1.26A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.07000 | $14.07 |
| 5 | $12.94200 | $64.71 |
| 10 | $12.48400 | $124.84 |
| 25 | $11.90160 | $297.54 |
| 72 | $11.26333 | $810.96 |
| 144 | $10.86389 | $1,564.40 |
| 288 | $10.47858 | $3,017.83 |
| 504 | $10.17750 | $5,129.46 |





_tmb.jpg)
