
CPC-500-27-BP2 | |
---|---|
DigiKey Part Number | 3663-CPC-500-27-BP2-ND |
Manufacturer | |
Manufacturer Product Number | CPC-500-27-BP2 |
Description | DC-AC CURRENT PROBE, CLIP-ON, 50 |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Open Loop Bidirectional Box |
Datasheet | Datasheet |
EDA/CAD Models | CPC-500-27-BP2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, ±2V | |
Frequency | DC ~ 75kHz | |
Linearity | ±0.2% | |
Accuracy | 1% | |
Voltage - Supply | 3.5V ~ 5.5V | |
Response Time | 10µs | |
Current - Supply (Max) | 85mA | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Box | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $440.00000 | $440.00 |
10 | $418.00000 | $4,180.00 |
24 | $404.80000 | $9,715.20 |
50 | $387.20000 | $19,360.00 |