
CPCO-16000-160-MA | |
---|---|
DigiKey Part Number | 3663-CPCO-16000-160-MA-ND |
Manufacturer | |
Manufacturer Product Number | CPCO-16000-160-MA |
Description | DC-AC CURRENT PROBE, CLAMP-ON, 1 |
Customer Reference | |
Detailed Description | Current Sensor 16000A 1 Channel Open Loop Bidirectional Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | 1% | |
Voltage - Supply | 11V ~ 26V | |
Response Time | 10µs | |
Current - Supply (Max) | 80mA | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Box | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,370.00000 | $1,370.00 |
10 | $1,301.50000 | $13,015.00 |
24 | $1,260.40000 | $30,249.60 |
50 | $1,205.60000 | $60,280.00 |