
CPCO-4000-77-SE | |
---|---|
DigiKey Part Number | 3663-CPCO-4000-77-SE-ND |
Manufacturer | |
Manufacturer Product Number | CPCO-4000-77-SE |
Description | DC-AC CURRENT PROBE, CLAMP-ON, 4 |
Customer Reference | |
Detailed Description | Current Sensor 4000A 1 Channel Open Loop Bidirectional Box |
Datasheet | Datasheet |
EDA/CAD Models | CPCO-4000-77-SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 10V | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | 1% | |
Voltage - Supply | 11V ~ 31V | |
Response Time | 10µs | |
Current - Supply (Max) | 47mA | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Box | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $540.00000 | $540.00 |
10 | $513.00000 | $5,130.00 |
24 | $496.80000 | $11,923.20 |
50 | $475.20000 | $23,760.00 |