
S45-2624 | |
---|---|
DigiKey Part Number | 4056-S45-2624TB-ND - Tape & Box (TB) |
Manufacturer | Simply45 |
Manufacturer Product Number | S45-2624 |
Description | 24 PORT CAT6 PATCH PANEL, LOADED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simply45 | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.95000 | $76.95 |