
GT023N10TL | |
---|---|
DigiKey Part Number | 4822-GT023N10TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT023N10TL |
Description | MOSFET N-CH 100V 330A TOLL-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 330A (Tc) 395W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8058 pF @ 50 V | |
Power Dissipation (Max) | 395W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.42500 | $2,850.00 |
14,000 | $1.32000 | $18,480.00 |
28,000 | $1.18000 | $33,040.00 |