N-Channel 100 V 190A (Tc) 277W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT035N10M

DigiKey Part Number
3141-GT035N10MTR-ND - Tape & Reel (TR)
3141-GT035N10MCT-ND - Cut Tape (CT)
3141-GT035N10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
GT035N10M
Description
N100V, 190A,RD<3.5M@10V,VTH2V~4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 190A (Tc) 277W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6188 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.55000$3.55
10$2.31600$23.16
100$1.61610$161.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.25036$1,000.29
1,600$1.16503$1,864.05
2,400$1.15000$2,760.00
Manufacturer Standard Packaging