MP03352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP05145

DigiKey Part Number
4635-MP05145-ND
Manufacturer
Manufacturer Product Number
MP05145
Description
FILTER SAW 1.601GHZ 6-SMD
Customer Reference
Detailed Description
1.601GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 5dB 16MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
1.601GHz
Bandwidth
16MHz
Insertion Loss
5dB
Applications
GPS
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Golledge Electronics Ltd
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$6.95000$34.75
10$6.49000$64.90
50$5.95000$297.50
100$4.65000$465.00