
MP05483 | |
---|---|
DigiKey Part Number | 4635-MP05483CT-ND |
Manufacturer | |
Manufacturer Product Number | MP05483 |
Description | FILTER SAW 412.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 412.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 19MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 412.5MHz | |
Bandwidth | 19MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.056" (1.43mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.50000 | $75.00 |
50 | $6.25000 | $312.50 |
100 | $3.80000 | $380.00 |
500 | $1.75000 | $875.00 |