
MP07387 | |
---|---|
DigiKey Part Number | 4635-MP07387CT-ND |
Manufacturer | |
Manufacturer Product Number | MP07387 |
Description | FILTER SAW 156.525MHZ 10-SMD |
Customer Reference | |
Detailed Description | 156.525MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 6dB 25kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 156.525MHz | |
Bandwidth | 25kHz | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.056" (1.42mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.50000 | $85.00 |
50 | $7.35000 | $367.50 |
100 | $6.25000 | $625.00 |
500 | $5.32000 | $2,660.00 |
1,000 | $3.89000 | $3,890.00 |