
1N4005 | |
|---|---|
DigiKey Part Number | 4786-1N4005TR-ND - Tape & Reel (TR) 4786-1N4005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 1N4005 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09000 | $0.90 |
| 100 | $0.05570 | $5.57 |
| 500 | $0.04030 | $20.15 |
| 1,000 | $0.03531 | $35.31 |
| 2,000 | $0.03109 | $62.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02650 | $132.50 |
| 10,000 | $0.02365 | $236.50 |
| 15,000 | $0.02220 | $333.00 |
| 25,000 | $0.02056 | $514.00 |
| 35,000 | $0.01959 | $685.65 |
| 50,000 | $0.01865 | $932.50 |
| 125,000 | $0.01658 | $2,072.50 |
| 250,000 | $0.01530 | $3,825.00 |
| 500,000 | $0.01422 | $7,110.00 |








