1N758A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EIC SEMICONDUCTOR INC.
In Stock: 0
Unit Price: $0.04000
Datasheet
Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N758A

DigiKey Part Number
4786-1N758ATR-ND - Tape & Reel (TR)
4786-1N758ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
1N758A
Description
DIODE ZENER 10V 500MW DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35 Glass)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08500$0.85
100$0.05200$5.20
500$0.03758$18.79
1,000$0.03289$32.89
2,000$0.02893$57.86
5,000$0.02462$123.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02195$219.50
20,000$0.01970$394.00
30,000$0.01855$556.50
50,000$0.01725$862.50
70,000$0.01649$1,154.30
100,000$0.01574$1,574.00
250,000$0.01411$3,527.50
500,000$0.01310$6,550.00
Manufacturer Standard Packaging