Parametric Equivalent

BC847C | |
|---|---|
DigiKey Part Number | 4786-BC847CTR-ND - Tape & Reel (TR) 4786-BC847CCT-ND - Cut Tape (CT) 4786-BC847CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BC847C |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.04020 | $4.02 |
| 500 | $0.02892 | $14.46 |
| 1,000 | $0.02523 | $25.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02052 | $61.56 |
| 6,000 | $0.01814 | $108.84 |
| 9,000 | $0.01692 | $152.28 |
| 15,000 | $0.01555 | $233.25 |
| 21,000 | $0.01474 | $309.54 |
| 30,000 | $0.01394 | $418.20 |
| 75,000 | $0.01220 | $915.00 |
| 150,000 | $0.01113 | $1,669.50 |
| 300,000 | $0.01022 | $3,066.00 |




