
GSEZ7B002 | |
---|---|
DigiKey Part Number | 4786-GSEZ7B002TR-ND - Tape & Reel (TR) 4786-GSEZ7B002CT-ND - Cut Tape (CT) 4786-GSEZ7B002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ7B002 |
Description | TVS DIODE 7VWM 15VC DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37.5W | |
Power Line Protection | No | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11300 | $1.13 |
100 | $0.06970 | $6.97 |
500 | $0.05072 | $25.36 |
1,000 | $0.04457 | $44.57 |
2,000 | $0.03937 | $78.74 |
5,000 | $0.03372 | $168.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03021 | $302.10 |
20,000 | $0.02726 | $545.20 |
30,000 | $0.02576 | $772.80 |
50,000 | $0.02407 | $1,203.50 |
70,000 | $0.02306 | $1,614.20 |
100,000 | $0.02209 | $2,209.00 |
250,000 | $0.01995 | $4,987.50 |
500,000 | $0.01875 | $9,375.00 |