Parametric Equivalent

GSGC1060S | |
|---|---|
DigiKey Part Number | 4786-GSGC1060STR-ND - Tape & Reel (TR) 4786-GSGC1060SCT-ND - Cut Tape (CT) 4786-GSGC1060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | GSGC1060S |
Description | DIODE SCHOTTKY 60V 10A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 950pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47300 | $4.73 |
| 100 | $0.30520 | $30.52 |
| 500 | $0.23268 | $116.34 |
| 1,000 | $0.20928 | $209.28 |
| 2,000 | $0.18959 | $379.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16825 | $841.25 |
| 10,000 | $0.15506 | $1,550.60 |
| 15,000 | $0.14834 | $2,225.10 |
| 25,000 | $0.14079 | $3,519.75 |
| 35,000 | $0.13750 | $4,812.50 |


