
GSPS1100 | |
|---|---|
DigiKey Part Number | 4786-GSPS1100TR-ND - Tape & Reel (TR) 4786-GSPS1100CT-ND - Cut Tape (CT) 4786-GSPS1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | GSPS1100 |
Description | DIODE SCHOTTKY 100V 1A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13400 | $1.34 |
| 100 | $0.08280 | $8.28 |
| 500 | $0.06052 | $30.26 |
| 1,000 | $0.05329 | $53.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04408 | $132.24 |
| 6,000 | $0.03943 | $236.58 |
| 9,000 | $0.03705 | $333.45 |
| 15,000 | $0.03438 | $515.70 |
| 21,000 | $0.03280 | $688.80 |
| 30,000 | $0.03126 | $937.80 |
| 75,000 | $0.02788 | $2,091.00 |
| 150,000 | $0.02579 | $3,868.50 |
| 300,000 | $0.02403 | $7,209.00 |

