
HS1O | |
|---|---|
DigiKey Part Number | 4786-HS1OTR-ND - Tape & Reel (TR) 4786-HS1OCT-ND - Cut Tape (CT) 4786-HS1ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HS1O |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12800 | $1.28 |
| 100 | $0.07960 | $7.96 |
| 500 | $0.05812 | $29.06 |
| 1,000 | $0.05115 | $51.15 |
| 2,000 | $0.04528 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.03649 | $273.68 |
| 15,000 | $0.03291 | $493.65 |
| 22,500 | $0.03109 | $699.52 |
| 37,500 | $0.02904 | $1,089.00 |
| 52,500 | $0.02782 | $1,460.55 |
| 75,000 | $0.02664 | $1,998.00 |
| 187,500 | $0.02404 | $4,507.50 |
| 375,000 | $0.02250 | $8,437.50 |

