Parametric Equivalent

HS2GA | |
|---|---|
DigiKey Part Number | 4786-HS2GATR-ND - Tape & Reel (TR) 4786-HS2GACT-ND - Cut Tape (CT) 4786-HS2GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HS2GA |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11800 | $1.18 |
| 100 | $0.07300 | $7.30 |
| 500 | $0.05322 | $26.61 |
| 1,000 | $0.04680 | $46.80 |
| 2,000 | $0.04136 | $82.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.03325 | $249.38 |
| 15,000 | $0.02994 | $449.10 |
| 22,500 | $0.02825 | $635.62 |
| 37,500 | $0.02635 | $988.12 |
| 52,500 | $0.02523 | $1,324.58 |
| 75,000 | $0.02413 | $1,809.75 |
| 187,500 | $0.02173 | $4,074.38 |
| 375,000 | $0.02025 | $7,593.75 |



