
GWN7660 | |
|---|---|
DigiKey Part Number | 4736-GWN7660-ND |
Manufacturer | Grandstream |
Manufacturer Product Number | GWN7660 |
Description | Grandstream GWN7660 |
Customer Reference | |
Detailed Description | RF Access Point 802.11 a/b/g/n/ac/ax 10/100/1000 Base-T Ethernet 1.77Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grandstream | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n/ac/ax | |
Frequency | - | |
Applications | Wireless Mesh Networks | |
Interface | 10/100/1000 Base-T Ethernet | |
Sensitivity | -96dBm | |
Power - Output | 24dBm | |
Data Rate (Max) | 1.77Gbps | |
Features | 175m Range | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.00000 | $119.00 |


