81P-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81P-0001

DigiKey Part Number
5349-81P-0001-ND
Manufacturer
Manufacturer Product Number
81P-0001
Description
Embedded Microcontroller Board
Customer Reference
Detailed Description
Single Board Computer 11.0592MHz 1 Core RAM PIC18F46K22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Graves Electronics LLC
Series
*
Packaging
Retail Package
Part Status
Active
Core Processor
PIC18F46K22
Speed
11.0592MHz
Number of Cores
1
Cooling Type
-
Size / Dimension
6.759" x 5.260" (171.70mm x 133.60mm)
Form Factor
3.5" CPU Boards
Expansion Site/Bus
I2C, RS-485, SPI
USB
Mini USB, UART, USB
RS-232 (422, 485)
1
Digital I/O Lines
8
Analog Input:Output
8:0
Watchdog Timer
Yes
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Graves Electronics LLC
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$303.51000$303.51
10$298.51000$2,985.10
25$293.51000$7,337.75
50$288.51000$14,425.50