
81P-0101 | |
---|---|
DigiKey Part Number | 5349-81P-0101-ND |
Manufacturer | |
Manufacturer Product Number | 81P-0101 |
Description | 81 CTRLR IO EXPANDER MOD 2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Graves Electronics LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Digital I/O | |
Size / Dimension | 2.000" x 2.439" (50.80mm x 61.97mm) | |
Form Factor | 81 Controller Module Port | |
Digital I/O Lines | 8 | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.11000 | $69.11 |
10 | $66.71000 | $667.10 |
25 | $64.50000 | $1,612.50 |
50 | $63.12000 | $3,156.00 |