
81P-0110 | |
---|---|
DigiKey Part Number | 5349-81P-0110-ND |
Manufacturer | |
Manufacturer Product Number | 81P-0110 |
Description | 81 CTRLR PRESSURE SENSOR MOD 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Graves Electronics LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Pressure Module | |
Size / Dimension | 2.000" x 2.439" (50.80mm x 61.97mm) | |
Form Factor | 81 Controller Module Port | |
Digital I/O Lines | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.17000 | $107.17 |
10 | $103.52000 | $1,035.20 |
25 | $100.19000 | $2,504.75 |
50 | $98.12000 | $4,906.00 |