
81P-0121 | |
---|---|
DigiKey Part Number | 5349-81P-0121-ND |
Manufacturer | |
Manufacturer Product Number | 81P-0121 |
Description | 81 CTRLR SSR 5 OUT RELAY MOD 2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Graves Electronics LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Relay Module | |
Size / Dimension | 2.000" x 2.439" (50.80mm x 61.97mm) | |
Form Factor | 81 Controller Module Port | |
Digital I/O Lines | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.48000 | $112.48 |
10 | $108.73000 | $1,087.30 |
25 | $105.31000 | $2,632.75 |
50 | $103.18000 | $5,159.00 |