62N11-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $26.02200
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $26.09200
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $41.64000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $86.25360
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $88.76160
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $79.52560
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $83.13320
Datasheet

Similar


Grayhill Inc.
In Stock: 2
Unit Price: $70.43000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $96.15480
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $96.77960
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $53.68520
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $54.53440
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $53.73160
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $54.58040
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62N11-P

DigiKey Part Number
62N11-P-ND
Manufacturer
Manufacturer Product Number
62N11-P
Description
ROTARY ENCODER OPTICAL 32PPR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$86.07760$2,151.94