



70G-OAC24-L | |
---|---|
DigiKey Part Number | 70G-OAC24-L-ND |
Manufacturer | |
Manufacturer Product Number | 70G-OAC24-L |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 140VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 8 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |