New at DigiKey
GRP9554G1-1C-3.85V-45mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRP9554G1-1C-3.85V-45mAh
GRP9554G1-1C-3.85V-45mAh
GRP9554G1-1C-3.85V-45mAh

GRP1054R1-1C-3.7V-46mAh

DigiKey Part Number
3254-GRP1054R1-1C-3.7V-46mAh-ND
Manufacturer
Manufacturer Product Number
GRP1054R1-1C-3.7V-46mAh
Description
Grepow 1054R1 3.7V 46mAh Rechar
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 46mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Grepow Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$6.99000$6.99