
GRP402425-3.8V-225MAH | |
---|---|
DigiKey Part Number | 3254-GRP402425-3.8V-225MAH-ND |
Manufacturer | |
Manufacturer Product Number | GRP402425-3.8V-225MAH |
Description | BATTERY LITH POLY 3.8V 225MAH |
Customer Reference | |
Detailed Description | 3.8 V Lithium Polymer Battery Rechargeable (Secondary) 225mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.99" L x 0.95" W x 0.16" H (25.1mm x 24.2mm x 4.1mm) | |
Termination Style | - | |
Discharge Rate | 112.5mA | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | 7Hrs | |
Weight | - |