
FP16-D09-MM-GRU | |
---|---|
DigiKey Part Number | 4871-FP16-D09-MM-GRUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FP16-D09-MM-GRU |
Description | DB9 Feedthru Panel, Loaded, 16 P |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gruber Industries | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.66000 | $99.66 |