
FP16-D25-MF-GRU | |
---|---|
DigiKey Part Number | 4871-FP16-D25-MF-GRUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FP16-D25-MF-GRU |
Description | DB25 Feedthru Panel,Loaded,16Por |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gruber Industries | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.11000 | $131.11 |