
NP1.2-12 | |
---|---|
DigiKey Part Number | 2912-NP1.2-12-ND |
Manufacturer | |
Manufacturer Product Number | NP1.2-12 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 1.89" W x 2.15" H (97.0mm x 48.0mm x 54.6mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
60 | $12.75000 | $765.00 |
240 | $12.30000 | $2,952.00 |
1,300 | $11.95000 | $15,535.00 |