
2000-0071 | |
---|---|
DigiKey Part Number | 4701-2000-0071-ND |
Manufacturer | |
Manufacturer Product Number | 2000-0071 |
Description | 1/4 X 4 HSS XTRA LONG SQ BIT |
Customer Reference | |
Detailed Description | Tool Bit General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Tool Bit | |
For Use With/Related Products | General Purpose | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |