
3903-1313 | |
---|---|
DigiKey Part Number | 4701-3903-1313-ND |
Manufacturer | |
Manufacturer Product Number | 3903-1313 |
Description | VERTEX M10 X 1.50 25MM LONG COUP |
Customer Reference | |
Detailed Description | Nut General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Nut | |
For Use With/Related Products | General Purpose | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |