7023-2053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7023-2015

DigiKey Part Number
4701-7023-2015-ND
Manufacturer
Manufacturer Product Number
7023-2015
Description
WRENCH COMBO 9MM 4.8"
Customer Reference
Detailed Description
Combination Wrench 9mm 4.80" (121.9mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&H Industrial Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Combination
End - Size
9mm
Length
4.80" (121.9mm)
End Detail
Angled 15°, Offset
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
MARKETPLACE PRODUCT
Will ship in approximately 2 days from H&H Industrial Products, Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$2.57000$2.57